Programmed by Digi-Key

SIT8920AM-12-33E-1.000000

DigiKey Part Number
1473-SIT8920AM-12-33E-1.000000-ND
Manufacturer
Manufacturer Product Number
SIT8920AM-12-33E-1.000000
Description
MEMS OSC XO 1.0000MHZ LVCM LVTTL
Customer Reference
Detailed Description
1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
1 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.01000¥220.01
100¥176.00920¥17,600.92
500¥132.00706¥66,003.53
Manufacturers Standard Package