Oscillators

Results: 6
Manufacturer
Connor WinfieldCrystek CorporationIQD Frequency ProductsRFX LimitedTaitien
Series
CXOH20IQOV-164NA-10M-2500NI-10M-2500OS560OX200-SC
Packaging
BoxBulk
Type
OCXOTCXOVCOCXO
Output
HCMOSLVCMOSSine Wave
Voltage - Supply
3.3V5V12V
Frequency Stability
±1ppb±1ppm±1.5ppb±3ppb±5ppb
Operating Temperature
-40°C ~ 85°C-30°C ~ 75°C-10°C ~ 60°C0°C ~ 50°C0°C ~ 70°C
Current - Supply (Max)
20mA500mA800mA-
Mounting Type
Surface MountThrough Hole
Package / Case
5-DIP Module6-DIP (0.600", 15.24mm), 5 Leads6-DIP (0.750", 19.05mm), 5 Leads6-DIP (1.000", 25.40mm), 5 LeadsModule
Size / Dimension
0.787" L x 0.787" W (20.00mm x 20.00mm)1.000" L x 0.866" W (25.40mm x 22.00mm)1.015" L x 1.015" W (25.78mm x 25.78mm)1.417" L x 1.063" W (36.00mm x 27.00mm)1.425" L x 1.071" W (36.20mm x 27.20mm)1.430" L x 1.070" W (36.32mm x 27.18mm)
Height - Seated (Max)
0.413" (10.50mm)0.500" (12.70mm)0.530" (13.46mm)0.551" (14.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
OX200-SC-010.0M
OX200-SC-010.0M
XTAL OSC VCOCXO 10.0000MHZ LVCMO
Connor Winfield
139
In Stock
1 : ¥1,021.72000
Bulk
Bulk
Active
Crystal
VCOCXO
10 MHz
-
LVCMOS
12V
±1.5ppb
-
0°C ~ 70°C
-
-
Through Hole
5-DIP Module
1.417" L x 1.063" W (36.00mm x 27.00mm)
0.530" (13.46mm)
IQOV-164
LFOCXO063815BULK
XTAL OSC VCOCXO 10.0000MHZ SNWV
IQD Frequency Products
45
In Stock
1 : ¥1,626.21000
Bulk
Bulk
Active
Crystal
VCOCXO
10 MHz
-
Sine Wave
3.3V
±1ppb
-
-30°C ~ 75°C
500mA
-
Through Hole
Module
1.425" L x 1.071" W (36.20mm x 27.20mm)
0.551" (14.00mm)
NI-10M-xxxx
NI-10M-2503
XTAL OSC OCXO 10.0000MHZ SNWV TH
Taitien
185
In Stock
1 : ¥797.89000
Box
Box
Active
Crystal
OCXO
10 MHz
-
Sine Wave
5V
±3ppb
-
-40°C ~ 85°C
800mA
-
Through Hole
6-DIP (1.000", 25.40mm), 5 Leads
1.430" L x 1.070" W (36.32mm x 27.18mm)
0.500" (12.70mm)
CXOH SERIES
CXOH20-BP-10.000
XTAL OSC TCXO 10.0000MHZ HCMOS
Crystek Corporation
37
In Stock
1 : ¥457.77000
Box
Box
Active
Crystal
TCXO
10 MHz
-
HCMOS
5V
±1ppm
-
-10°C ~ 60°C
20mA
-
Through Hole
6-DIP (0.600", 15.24mm), 5 Leads
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.413" (10.50mm)
NA-10M-xxxx
NA-10M-2503
XTAL OSC OCXO 10.0000MHZ SNWV TH
Taitien
21
In Stock
1 : ¥809.96000
Box
Box
Active
Crystal
OCXO
10 MHz
-
Sine Wave
5V
±3ppb
-
-40°C ~ 85°C
800mA
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
1.015" L x 1.015" W (25.78mm x 25.78mm)
0.500" (12.70mm)
OS560-1005-010
OS560-1005-015
LOW PHASE NOISE -175DBC/HZ OCXO
RFX Limited
5
In Stock
1 : ¥2,317.96000
Bulk
Bulk
Active
Crystal
OCXO
10 MHz
-
Sine Wave
3.3V
±5ppb
-
0°C ~ 50°C
-
-
Surface Mount
-
1.000" L x 0.866" W (25.40mm x 22.00mm)
0.413" (10.50mm)
Showing
of 6

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.