ECS-3225MVLC-120-CN-TR

DigiKey Part Number
50-ECS-3225MVLC-120-CN-TR-ND - Tape & Reel (TR)
50-ECS-3225MVLC-120-CN-TRCT-ND - Cut Tape (CT)
50-ECS-3225MVLC-120-CN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MVLC-120-CN-TR
Description
XTAL OSC XO 12.000MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥8.57900¥85.79
50¥8.02260¥401.13
100¥7.09000¥709.00
500¥6.71644¥3,358.22
1,000¥5.59703¥5,597.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.61802¥13,854.06
Manufacturers Standard Package