G400S-SM-480 | |
---|---|
DigiKey Part Number | G400S-SM-480-ND |
Manufacturer | |
Manufacturer Product Number | G400S-SM-480 |
Description | IC MOD ARM926EJ-S 400MHZ 32KB |
Customer Reference | |
Detailed Description | G400-S .NET Embedded Module ARM926EJ-S 400MHz 32KB (Internal), 128MB (External) 4MB (External) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S | |
Co-Processor | - | |
Speed | 400MHz | |
Flash Size | 4MB (External) | |
RAM Size | 32KB (Internal), 128MB (External) | |
Connector Type | - | |
Size / Dimension | 1.900" L x 1.300" W (48.30mm x 33.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.06000 | ¥1,231.06 |