LM66100DCKR

DigiKey Part Number
296-53541-2-ND - Tape & Reel (TR)
296-53541-1-ND - Cut Tape (CT)
296-53541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM66100DCKR
Description
IC OR CTRLR IDEAL DIODE SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller P-Channel 1:1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LM66100DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
27 µs
Delay Time - OFF
2 µs
Current - Output (Max)
1.5A
Voltage - Supply
1.5V ~ 5.5V
Applications
General Purpose
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.82200¥28.22
25¥2.58440¥64.61
100¥1.92300¥192.30
250¥1.74308¥435.77
500¥1.44248¥721.24
1,000¥1.08186¥1,081.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99170¥2,975.10
6,000¥0.93161¥5,589.66
15,000¥0.87150¥13,072.50
30,000¥0.79938¥23,981.40
75,000¥0.76933¥57,699.75
Manufacturers Standard Package