PS2535L-1-F3-A

DigiKey Part Number
559-1081-2-ND - Tape & Reel (TR)
559-1081-1-ND - Cut Tape (CT)
559-1081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2535L-1-F3-A
Description
OPTOISOLATOR 5KV DARL 4SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
5500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
120mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.98000¥15.98
10¥10.09100¥100.91
100¥7.46580¥746.58
500¥6.86048¥3,430.24
1,000¥5.64974¥5,649.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.36725¥10,734.50
6,000¥5.24619¥31,477.14
10,000¥5.12512¥51,251.20
Manufacturers Standard Package