VOIH060AT | |
---|---|
DigiKey Part Number | 751-VOIH060ATTR-ND - Tape & Reel (TR) 751-VOIH060ATCT-ND - Cut Tape (CT) 751-VOIH060ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOIH060AT |
Description | 10 MBD OPTOCOUPLER - SINGLE CHAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 3750Vrms 1 Channel 15kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | Logic | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 11ns, 2.3ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥10.48200 | ¥104.82 |
100 | ¥7.75820 | ¥775.82 |
500 | ¥7.12896 | ¥3,564.48 |
1,000 | ¥5.87094 | ¥5,870.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.57740 | ¥11,154.80 |
6,000 | ¥5.45158 | ¥32,709.48 |
10,000 | ¥5.32577 | ¥53,257.70 |