VOWH260A-X007T | |
---|---|
DigiKey Part Number | 751-VOWH260A-X007TTR-ND - Tape & Reel (TR) 751-VOWH260A-X007TCT-ND - Cut Tape (CT) 751-VOWH260A-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOWH260A-X007T |
Description | 10 MBD OPTOCOUPLER - SINGLE CHAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | Logic | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥12.05500 | ¥120.55 |
100 | ¥9.27820 | ¥927.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥7.60077 | ¥5,700.58 |
1,500 | ¥7.20761 | ¥10,811.41 |
2,250 | ¥6.81446 | ¥15,332.54 |
5,250 | ¥6.65720 | ¥34,950.30 |