TLP2362(TPR,E

DigiKey Part Number
TLP2362(TPRETR-ND - Tape & Reel (TR)
TLP2362(TPRECT-ND - Cut Tape (CT)
TLP2362(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2362(TPR,E
Description
OPTOISO 3.75KV OPEN COLL SO6-5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2362(TPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.78000¥9.78
10¥6.03600¥60.36
100¥4.12480¥412.48
500¥3.37448¥1,687.24
1,000¥3.14409¥3,144.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.86097¥8,582.91
6,000¥2.72315¥16,338.90
9,000¥2.65433¥23,888.97
15,000¥2.57825¥38,673.75
21,000¥2.53387¥53,211.27
30,000¥2.49124¥74,737.20
Manufacturers Standard Package