H11L1SM | |
---|---|
DigiKey Part Number | H11L1SM-ND |
Manufacturer | |
Manufacturer Product Number | H11L1SM |
Description | OPTOISO 4.17KV OPN COLL 6SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11L1SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
50 | ¥5.72140 | ¥286.07 |
100 | ¥4.23360 | ¥423.36 |
500 | ¥3.88998 | ¥1,944.99 |
1,000 | ¥3.20351 | ¥3,203.51 |
2,000 | ¥3.04335 | ¥6,086.70 |
5,000 | ¥2.97469 | ¥14,873.45 |
10,000 | ¥2.90606 | ¥29,060.60 |
25,000 | ¥2.86029 | ¥71,507.25 |