SN74ACT573DWR | |
---|---|
DigiKey Part Number | 296-26384-2-ND - Tape & Reel (TR) 296-26384-1-ND - Cut Tape (CT) 296-26384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573DWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
25 | ¥5.37240 | ¥134.31 |
100 | ¥4.38400 | ¥438.40 |
250 | ¥4.07208 | ¥1,018.02 |
500 | ¥3.46568 | ¥1,732.84 |
1,000 | ¥2.77253 | ¥2,772.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.51261 | ¥5,025.22 |
6,000 | ¥2.33934 | ¥14,036.04 |
10,000 | ¥2.25270 | ¥22,527.00 |