TLP2362(E) | |
---|---|
DigiKey Part Number | TLP2362E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2362(E) |
Description | OPTOISO 3.75KV OPEN COLL SO6-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2362(E) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.73000 | ¥57.30 |
125 | ¥3.75208 | ¥469.01 |
1,000 | ¥2.96225 | ¥2,962.25 |
2,000 | ¥2.76477 | ¥5,529.54 |
5,000 | ¥2.66602 | ¥13,330.10 |
10,000 | ¥2.62653 | ¥26,265.30 |
25,000 | ¥2.56728 | ¥64,182.00 |