Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,241 In Stock | 1 : ¥3.49000 Cut Tape (CT) 1,000 : ¥1.23268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
21,950 In Stock | 1 : ¥4.76000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
280,097 In Stock | 1 : ¥6.21000 Cut Tape (CT) 1,000 : ¥2.08093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | |||
22,147 In Stock | 1 : ¥6.63000 Cut Tape (CT) 1,000 : ¥2.24483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 4170Vrms | 400 V | - | 5mA | - | 100µA (Typ) | - | 1.15V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
14,573 In Stock | 1 : ¥8.16000 Cut Tape (CT) 3,000 : ¥2.27212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 100µs (Max) | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
9,869 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥3.13227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
8,385 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥3.28164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
15,615 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥2.94026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs | 10mA | 50 mA | 3.5mA | 100µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | CSA, UR | ||
1,680 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.22264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
12,755 In Stock 1,691,000 Factory | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥3.75405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
11,472 In Stock 6,000 Factory | 1 : ¥10.88000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | IEC/EN/DIN, UL | ||
5,981 In Stock | 1 : ¥11.22000 Cut Tape (CT) 1,000 : ¥3.97525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
35,186 In Stock 1,384,000 Factory | 1 : ¥11.31000 Cut Tape (CT) 1,000 : ¥4.01130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 800 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
4,956 In Stock 8,000 Factory | 1 : ¥12.50000 Tube | - | Tube | Active | Triac | No | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | - | 220µA (Typ) | - | 1.18V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UR | ||
12,938 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥4.52676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
13,221 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥4.61355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 100V/µs | 10mA | 50 mA | 3.5mA | 50µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD | 4-SMD | CSA, UR | ||
1,822 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥4.61698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 100V/µs | 5mA | 50 mA | 3.5mA | 100µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD | 4-SMD | CSA, UR | ||
7,385 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥5.13773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
15,204 In Stock | 1 : ¥15.98000 Cut Tape (CT) 1,500 : ¥5.60831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | BSI, SEMKO, UR | ||
14,662 In Stock | 1 : ¥16.83000 Tube | - | Tube | Last Time Buy | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | BSI, SEMKO, UR | ||
55,240 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,500 : ¥6.62806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL | ||
508 In Stock | 1 : ¥19.81000 Cut Tape (CT) 1,000 : ¥7.91004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac, Power | No | 1 | 5300Vrms | 600 V | 210V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Surface Mount | 8-SMD (7 Leads), Gull Wing | 8-SMD | cUR, UR | ||
6,885 In Stock 77,500 Factory | 1 : ¥27.63000 Cut Tape (CT) 2,500 : ¥11.84624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL | ||
1,034 In Stock | 1 : ¥31.03000 Cut Tape (CT) 1,000 : ¥13.90808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 10kV/µs | 2mA | - | 500µA | 60µs | 1.25V | 30 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, UL | ||
3,101 In Stock 2,000 Factory | 1 : ¥33.75000 Cut Tape (CT) 1,000 : ¥15.10250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 10kV/µs | 2mA | - | 500µA | 60µs | 1.25V | 30 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, UL |