S2S3LA0F | |
---|---|
DigiKey Part Number | 425-2563-2-ND - Tape & Reel (TR) 425-2563-1-ND - Cut Tape (CT) 425-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2S3LA0F |
Description | OPTOISOLATOR 3.75KV TRIAC 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 100V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥8.67900 | ¥86.79 |
100 | ¥6.42150 | ¥642.15 |
500 | ¥5.90110 | ¥2,950.55 |
1,000 | ¥4.85976 | ¥4,859.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.61677 | ¥13,850.31 |
6,000 | ¥4.51264 | ¥27,075.84 |
15,000 | ¥4.40849 | ¥66,127.35 |