MOC3041TVM | |
---|---|
DigiKey Part Number | MOC3041TVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3041TVM |
Description | OPTOISOLATOR 4.17KV TRIAC 6DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3041TVM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
50 | ¥6.90300 | ¥345.15 |
100 | ¥5.10840 | ¥510.84 |
500 | ¥4.69420 | ¥2,347.10 |
1,000 | ¥3.86584 | ¥3,865.84 |
2,000 | ¥3.67257 | ¥7,345.14 |
5,000 | ¥3.58972 | ¥17,948.60 |
10,000 | ¥3.50689 | ¥35,068.90 |