Phototransistors

Results: 15
Manufacturer
ams-OSRAM USA INC.TT Electronics/Optek TechnologyVishay Semiconductor Opto Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
6 V15 V20 V25 V30 V32 V35 V70 V
Current - Collector (Ic) (Max)
20 mA50 mA100 mA
Current - Dark (Id) (Max)
1 nA50 nA100 nA200 nA1 µA
Wavelength
570nm825nm830nm850nm890nm-
Viewing Angle
16°40°50°70°80°100°-
Power - Max
50 mW100 mW150 mW200 mW250 mW
Mounting Type
Surface MountThrough Hole
Operating Temperature
-65°C ~ 125°C-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
2-SMD, Gull WingPillRadialRadial, 1.8mm (T-3/4)Radial, 5mm Dia (T 1 3/4)TO-206AA, TO-18-3 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
VEMT2523X01
VEMT2523X01
PHOTOTRANSISTOR 470 TO 1090 NM
Vishay Semiconductor Opto Division
25,480
In Stock
1 : ¥7.31000
Cut Tape (CT)
6,000 : ¥2.22555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
850nm
70°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Gull Wing
OP8xxSL
OP804SL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
1,005
In Stock
1 : ¥24.99000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
BPW85C
BPW85C
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
3,751
In Stock
1 : ¥5.87000
Bulk
-
Bulk
Active
70 V
100 mA
200 nA
850nm
50°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
BPW85B
BPW85B
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
2,712
In Stock
1 : ¥5.87000
Bulk
-
Bulk
Active
70 V
100 mA
200 nA
850nm
50°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
TEPT5700
TEPT5700
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
8,688
In Stock
1 : ¥6.04000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
100°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
BPW16N
BPW16N
PHOTOTRANSISTOR 450 TO 1040 NM
Vishay Semiconductor Opto Division
7,325
In Stock
1 : ¥7.06000
Bulk
-
Bulk
Active
32 V
50 mA
200 nA
825nm
80°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial, 1.8mm (T-3/4)
BPW96C
BPW96C
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
2,206
In Stock
1 : ¥8.33000
Bulk
-
Bulk
Active
70 V
50 mA
200 nA
850nm
40°
150 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial, 5mm Dia (T 1 3/4)
OP(60x64x),900SL
OP643SL
SENSOR PHOTO 890NM TOP VIEW PILL
TT Electronics/Optek Technology
2,394
In Stock
1 : ¥22.27000
Bulk
-
Bulk
Active
25 V
50 mA
100 nA
890nm
-
50 mW
Surface Mount
Top View
-65°C ~ 125°C
-
-
Pill
OP8xxSL
OP805SL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
9,858
In Stock
1 : ¥23.63000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
BPX 43-5
BPY 62-3/4
SENSOR PHOTO 830NM TOP TO206AA
ams-OSRAM USA INC.
1,679
In Stock
1 : ¥25.93000
Bulk
-
Bulk
Active
35 V
100 mA
50 nA
830nm
16°
200 mW
Through Hole
Top View
-40°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxWSL
OP802WSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
8,701
In Stock
1 : ¥26.35000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP800x
OP800A
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
1,578
In Stock
1 : ¥29.16000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
OP830SL
SENSOR PHOTO TOP VIEW TO206AA
TT Electronics/Optek Technology
1,766
In Stock
1 : ¥29.41000
Bulk
-
Bulk
Active
15 V
50 mA
1 µA
-
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
BPX 43-5
BPY 62
SENSOR PHOTO 830NM TOP TO206AA
ams-OSRAM USA INC.
4,908
In Stock
1 : ¥20.32000
Bulk
-
Bulk
Active
35 V
100 mA
50 nA
830nm
16°
200 mW
Through Hole
Top View
-40°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxWSL
OP801WSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
756
In Stock
1 : ¥24.14000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
Showing
of 15

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.