TCUT1600X01 | |
---|---|
DigiKey Part Number | TCUT1600X01TR-ND - Tape & Reel (TR) TCUT1600X01CT-ND - Cut Tape (CT) TCUT1600X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1600X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1600X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type | |
Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥13.62700 | ¥136.27 |
25 | ¥11.36120 | ¥284.03 |
50 | ¥11.10760 | ¥555.38 |
100 | ¥10.09770 | ¥1,009.77 |
500 | ¥8.83514 | ¥4,417.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥7.82550 | ¥10,173.15 |
2,600 | ¥7.57305 | ¥19,689.93 |
6,500 | ¥7.32062 | ¥47,584.03 |
9,100 | ¥7.06818 | ¥64,320.44 |