Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥483.38000 Bulk | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | - | 0.55 A/W @ 900nm | 13ns | 50 V | 900pA | 3.1mm² (x2) | 80° | -40°C ~ 125°C | Through Hole | - | ||
95 In Stock | 1 : ¥1,131.94000 Bulk | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | - | 0.55 A/W @ 900nm | 13ns | 50 V | 600pA | 2.25mm² (x4) | 86° | -40°C ~ 125°C | Through Hole | - | ||
10,332 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥5.73832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Blue | 350nm ~ 1100nm | - | 0.06 A/W @ 450nm | 10ns | 50 V | 500pA | - | - | -40°C ~ 105°C | Surface Mount | - | ||
105 In Stock | 1 : ¥136.27000 Tray | - | Tray | Active | 900nm ~ 1700nm | Infrared (NIR)/Red | - | - | 0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm | - | 35 V | 600pA | 0.50mm Dia | - | -40°C ~ 100°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
175 In Stock | 1 : ¥300.52000 Bulk | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | PIN | 0.55 A/W @ 900nm | 13ns | 75 V | 500pA | 1.69mm² | 51° | -40°C ~ 125°C | Through Hole | - | ||
0 In Stock Check Lead Time | 40 : ¥103.97850 Tray | - | Tray | Active | 900nm ~ 1700nm | Infrared (NIR)/Red | - | - | 0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm | - | 35 V | 50pA | 0.10mm Dia | - | -40°C ~ 100°C | Through Hole | TO-46-3 Lens Top Metal Can | ||
0 In Stock Check Lead Time | 100 : ¥229.08060 Bulk | - | Bulk | Active | 950nm | Red | 350nm ~ 1100nm | - | - | 25ns | 75 V | 15nA | 14.5mm² | - | -40°C ~ 100°C | Free Hanging | Chip with 30 Gauge PVC Wire | ||
0 In Stock Check Lead Time | 500 : ¥269.30698 Bulk | - | Bulk | Active | 950nm | Blue | 350nm ~ 1100nm | - | - | 13ns | 100 V | 500pA | 3.23mm² (x2) | 72° | -40°C ~ 125°C | Through Hole | TO-205AA, TO-5-3 Metal Can | ||
0 In Stock Check Lead Time | 50 : ¥463.72100 Bulk | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | - | 0.55 A/W @ 900nm | 13ns | 50 V | 700pA | 2.31mm² (x2) | 119° | -40°C ~ 125°C | Through Hole | - | ||
0 In Stock Check Lead Time | 50 : ¥1,378.62700 Bulk | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | - | 0.55 A/W @ 900nm | 13ns | 50 V | 1.2nA | 5.222mm² (x4) | 45° | -40°C ~ 125°C | Through Hole | - | ||
0 In Stock Check Lead Time | 50 : ¥3,531.08580 Bulk | - | Bulk | Active | 660nm | Blue | 350nm ~ 1100nm | PIN | 0.28 A/W @ 450nm | 13ns | 75 V | 13nA | 99.93mm² | 95° | -40°C ~ 125°C | Chassis Mount | - | ||
0 In Stock Check Lead Time | 30 : ¥8,220.56867 Bulk | - | Bulk | Active | 660nm | Blue | 350nm ~ 1100nm | - | - | 13ns | 50 V | 2.7nA | 1.969mm² (x12) | - | -40°C ~ 75°C | Through Hole | 14-CDIP (0.300", 7.62mm) Window |