TEMD5080X01 | |
---|---|
DigiKey Part Number | TEMD5080X01TR-ND - Tape & Reel (TR) TEMD5080X01CT-ND - Cut Tape (CT) TEMD5080X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD5080X01 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 40ns 130° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TEMD5080X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.7mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥10.26900 | ¥102.69 |
100 | ¥7.90270 | ¥790.27 |
500 | ¥7.14374 | ¥3,571.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.13913 | ¥9,208.69 |
3,000 | ¥5.80429 | ¥17,412.87 |
7,500 | ¥5.67035 | ¥42,527.62 |
10,500 | ¥5.58105 | ¥58,601.03 |