Photo Detectors - CdS Cells

Results: 12
Packaging
BagBulk
Wavelength
520nm550nm615nm690nm
Voltage - Max
100Vpk120Vpk125Vpk150Vpk170Vpk250Vpk320Vpk
Cell Resistance (Min) @ Dark
100 kOhms @ 5 s220 kOhms @ 5 s1.3 MOhms @ 5 s1.5 MOhms @ 5 s2 MOhms @ 10 s5 MOhms @ 5 s11 MOhms @ 5 s20 MOhms @ 10 s67 MOhms @ 5 s
Cell Resistance @ Illuminance
0.17 ~ 2kOhms @ 21 lux0.25 ~ 7.5kOhms @ 21 lux1 ~ 2kOhms @ 21 lux2.2 ~ 4.4kOhms @ 21 lux3 ~ 100kOhms @ 10 lux10 ~ 200kOhms @ 10 lux10 ~ 20kOhms @ 21 lux20 ~ 100kOhms @ 10 lux27 ~ 60kOhms @ 10 lux48 ~ 140kOhms @ 10 lux110 ~ 220kOhms @ 21 lux400 ~ 800Ohms @ 21 lux
Operating Temperature
-60°C ~ 75°C-40°C ~ 75°C-30°C ~ 75°C
Supplier Device Package
-TO-5TO-8
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Max
Rise Time (Typ)
Fall Time (Typ)
Cell Resistance (Min) @ Dark
Cell Resistance @ Illuminance
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PDV-P8104
PDV-P8104
CDS PHOTORESISTOR 27-60KOHM
Advanced Photonix
4,260
In Stock
1 : ¥10.63000
Bag
-
Bag
Active
520nm
150Vpk
60 ms
25 ms
2 MOhms @ 10 s
27 ~ 60kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
NSL-5152
NSL-5152
CDS PHOTORESISTOR 400OHM TO-18
Advanced Photonix
4,173
In Stock
1 : ¥10.63000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
5 MOhms @ 5 s
10 ~ 20kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
-
2,812
In Stock
1 : ¥12.67000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
20 MOhms @ 10 s
20 ~ 100kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
-
NSL-5162
NSL-5162
CDS PHOTORESISTOR
Advanced Photonix
10,321
In Stock
1 : ¥9.44000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
67 MOhms @ 5 s
3 ~ 100kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
-
NSL-6112
NSL-6112
CDS PHOTORESISTOR
Advanced Photonix
8,202
In Stock
1 : ¥13.94000
Bulk
-
Bulk
Active
690nm
100Vpk
-
-
1.3 MOhms @ 5 s
0.17 ~ 2kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
-
PDV Series
PDV-P9005-1
CDS PHOTORES 48K-140KOHM 4.20MM
Advanced Photonix
5,841
In Stock
1 : ¥14.79000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
20 MOhms @ 10 s
48 ~ 140kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9008
PDV-P9008
CDS PHOTORES 520NM 10K-200KOHM
Advanced Photonix
11,874
In Stock
1 : ¥20.91000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
20 MOhms @ 10 s
10 ~ 200kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
NSL-5510
NSL-5510
CDS PHOTORES TYPE 5 FLAT TO-5
Advanced Photonix
907
In Stock
1 : ¥40.98000
Bulk
-
Bulk
Active
550nm
120Vpk
-
-
220 kOhms @ 5 s
2.2 ~ 4.4kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-5
NSL-5910
NSL-5910
CDS PHOTORESISTOR TO-8 HERMETIC
Advanced Photonix
2,095
In Stock
1 : ¥43.44000
Bulk
-
Bulk
Active
550nm
170Vpk
-
-
100 kOhms @ 5 s
1 ~ 2kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-8
NSL-x9x0
NSL-7910
CDS PHOTORESISTOR
Advanced Photonix
1,420
In Stock
1 : ¥61.80000
Bulk
-
Bulk
Active
615nm
250Vpk
-
-
1.5 MOhms @ 5 s
0.25 ~ 7.5kOhms @ 21 lux
-40°C ~ 75°C
Through Hole
Radial
TO-8
NSL-5532
NSL-5532
CDS PHOTORESISTOR 10KOHM TO5
Advanced Photonix
0
In Stock
Check Lead Time
3,000 : ¥4.67091
Bulk
-
Bulk
Active
550nm
320Vpk
-
-
11 MOhms @ 5 s
110 ~ 220kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
-
NSL-6510
NSL-6510
CDS PHOTORES TYPE 5 FLAT TO-5
Advanced Photonix
0
In Stock
Check Lead Time
750 : ¥20.47819
Bulk
-
Bulk
Active
615nm
125Vpk
-
-
1.3 MOhms @ 5 s
400 ~ 800Ohms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-5
Showing
of 12

Photo Detectors - CdS Cells


Cadmium sulfide (CdS) photodetectors, also known as photoresistors, light-dependent resistors (LDRs), or photo-conductive cells are high resistance semiconductors that operate as light-controlled variable resistors. The resistance of a photoresistor decreases with increasing incident light intensity. Photoresistors are selected by cell resistance, max voltage, and rise and fall times.