Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,368 In Stock | 1 : ¥8.76000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 500 kOhms @ 10 s | 16 ~ 33kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
3,136 In Stock | 1 : ¥12.67000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
2,780 In Stock | 1 : ¥25.67000 Bulk | - | Bulk | Active | 550nm | 250Vpk | - | - | 1 MOhms @ 15 s | 5.4 ~ 12.6kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
2,855 In Stock | 1 : ¥35.03000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
306 In Stock | 1 : ¥42.76000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 800 kOhms @ 5 s | 8.4 ~ 19.6kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
1,286 In Stock | 1 : ¥55.34000 Bulk | - | Bulk | Active | 515nm | 320Vpk | - | - | 1 MOhms @ 5 s | 0.5 ~ 17kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
840 In Stock | 1 : ¥69.79000 Bulk | - | Bulk | Active | 690nm | 170Vpk | - | - | 67 kOhms @ 5 s | 25 ~ 250kOhms @ 1076 ~ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
10,381 In Stock | 1 : ¥9.44000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 67 MOhms @ 5 s | 3 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
8,271 In Stock | 1 : ¥13.94000 Bulk | - | Bulk | Active | 690nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 0.17 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
9,585 In Stock | 1 : ¥28.22000 Bulk | - | Bulk | Active | 615nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 1.34 ~ 2.66kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
907 In Stock | 1 : ¥40.98000 Bulk | - | Bulk | Active | 550nm | 120Vpk | - | - | 220 kOhms @ 5 s | 2.2 ~ 4.4kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-5 | ||
2,150 In Stock | 1 : ¥61.80000 Bulk | - | Bulk | Active | 615nm | 250Vpk | - | - | 1.5 MOhms @ 5 s | 0.25 ~ 7.5kOhms @ 21 lux | -40°C ~ 75°C | Through Hole | Radial | TO-8 | ||
0 In Stock Check Lead Time | 1 : ¥34.00000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 670 kOhms @ 5 s | 0.7 ~ 10kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 |