NTCS0603E3472FHT | |
---|---|
DigiKey Part Number | BC2486TR-ND - Tape & Reel (TR) BC2486CT-ND - Cut Tape (CT) BC2486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3472FHT |
Description | THERM NTC 4.7KOHM 3830K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3472FHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3830K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.56000 | ¥65.60 |
25 | ¥5.64840 | ¥141.21 |
50 | ¥5.44800 | ¥272.40 |
100 | ¥4.64020 | ¥464.02 |
500 | ¥4.03528 | ¥2,017.64 |
1,000 | ¥3.53087 | ¥3,530.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.37953 | ¥13,518.12 |
8,000 | ¥2.92555 | ¥23,404.40 |
12,000 | ¥2.89529 | ¥34,743.48 |
20,000 | ¥2.85494 | ¥57,098.80 |
28,000 | ¥2.77423 | ¥77,678.44 |