Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.98300 | ¥99.83 |
25 | ¥9.52000 | ¥238.00 |
40 | ¥9.29150 | ¥371.66 |
80 | ¥8.96513 | ¥717.21 |
230 | ¥8.48857 | ¥1,952.37 |
440 | ¥8.20850 | ¥3,611.74 |
945 | ¥7.88966 | ¥7,455.73 |
4,900 | ¥7.24308 | ¥35,491.09 |