CD14538BPWR | |
---|---|
DigiKey Part Number | 296-12018-2-ND - Tape & Reel (TR) 296-12018-1-ND - Cut Tape (CT) 296-12018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD14538BPWR |
Description | IC MULTIVIBRATOR 100NS 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.96200 | ¥39.62 |
25 | ¥3.69960 | ¥92.49 |
100 | ¥2.96100 | ¥296.10 |
250 | ¥2.74928 | ¥687.32 |
500 | ¥2.32628 | ¥1,163.14 |
1,000 | ¥1.79758 | ¥1,797.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.63895 | ¥3,277.90 |
6,000 | ¥1.53322 | ¥9,199.32 |
10,000 | ¥1.42748 | ¥14,274.80 |
50,000 | ¥1.32174 | ¥66,087.00 |