OPA187IDBVR | |
---|---|
DigiKey Part Number | 296-53156-2-ND - Tape & Reel (TR) 296-53156-1-ND - Cut Tape (CT) 296-53156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA187IDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA187IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 100µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.66700 | ¥176.67 |
25 | ¥16.66600 | ¥416.65 |
100 | ¥14.19970 | ¥1,419.97 |
250 | ¥13.33336 | ¥3,333.34 |
500 | ¥11.66678 | ¥5,833.39 |
1,000 | ¥9.66672 | ¥9,666.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.00003 | ¥27,000.09 |
6,000 | ¥8.66669 | ¥52,000.14 |