SN74LV123APWR | |
---|---|
DigiKey Part Number | 296-3774-2-ND - Tape & Reel (TR) 296-3774-1-ND - Cut Tape (CT) 296-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123APWR |
Description | IC MULTIVIBRATOR 13NS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.90200 | ¥39.02 |
25 | ¥3.63840 | ¥90.96 |
100 | ¥2.91070 | ¥291.07 |
250 | ¥2.70260 | ¥675.65 |
500 | ¥2.28690 | ¥1,143.45 |
1,000 | ¥1.76715 | ¥1,767.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.61121 | ¥3,222.42 |
6,000 | ¥1.50726 | ¥9,043.56 |
10,000 | ¥1.40331 | ¥14,033.10 |
50,000 | ¥1.29936 | ¥64,968.00 |