Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,500 In Stock | 500 : ¥2.70066 Box | - | Box | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | ||
16,000 In Stock 31,000 Factory | 1,000 : ¥8.57251 Bulk | - | Bulk | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Polyethylene (PE) | ||
10,000 In Stock | 500 : ¥15.27032 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | Polyethylene (PE) | |||
2,000 In Stock | 100 : ¥23.24330 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.232" (5.89mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
5,000 In Stock 5,000 Factory | 500 : ¥24.82682 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.273" (6.93mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | - | 0.0340" (0.864mm) | Polypropylene (PP) | |||
1,238 In Stock | 1 : ¥35.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMR | - | 600 V | - | Industrial, Network | - | Thermoplastic | |||
500 In Stock | 100 : ¥127.09830 Spool | Spool | Active | Multi-Pair | 18 (9 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.410" (10.41mm) | Foil | 100.0' (30.5m) | Chrome | UL Style 2919 | Drain Wire | - | -20°C ~ 80°C | - | 0.0340" (0.864mm) | Polypropylene (PP) | |||
2,059 In Stock | 1 : ¥160.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.378" (9.60mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
110 In Stock 400 Factory | 1 : ¥1,604.35000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | Polypropylene (PP) | |||
30 In Stock | 1 : ¥7,370.73000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | Polypropylene (PP) | |||
48 In Stock 1,000 Factory | 1 : ¥11,686.06000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 1000.0' (304.8m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | Polypropylene (PP) | |||
989 In Stock 3,000 Factory | 1 : ¥86.59000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.249" (6.32mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,006 In Stock | 1 : ¥133.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.341" (8.66mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
860 In Stock | 1 : ¥61.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.315" (8.00mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | UL Style 2464 | Flame Retardant, Oil Resistant | 300 V | - | Industrial | - | Thermoplastic Elastomer (TPE) | |||
21 In Stock | 1 : ¥3,833.11000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.273" (6.93mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | - | 0.0340" (0.864mm) | Polypropylene (PP) | |||
14 In Stock | 1 : ¥23,852.22000 Box | Box | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0410" (1.041mm) | Poly-Vinyl Chloride (PVC) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.06387 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair) | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.201" (5.11mm) | Foil | 1000.0' (304.8m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | ||
1 In Stock 200 Factory | 1 : ¥11,930.09000 Spool | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.445" (11.30mm) | Foil | 100.0' (30.5m) | Chrome | UL Style 2919 | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0350" (0.889mm) | Polypropylene (PP) |