8723 060500 | |
---|---|
DigiKey Part Number | BEL1374-500-ND |
Manufacturer | |
Manufacturer Product Number | 8723 060500 |
Description | MULTI-PAIR 4CON 22AWG CHROM 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,371.05000 | ¥7,371.05 |
3 | ¥6,819.18000 | ¥20,457.54 |
5 | ¥6,582.67800 | ¥32,913.39 |
7 | ¥6,425.00571 | ¥44,975.04 |
10 | ¥6,267.33100 | ¥62,673.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/321/013/MFG_8723-06_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/321/013/MFG_8723-06_tmb%2864x64%29.jpg)