1172C SL013 | |
---|---|
DigiKey Part Number | 216-1172CSL013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1172C SL013 |
Description | CABLE 2COND 22AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.80000 | ¥8.80 |
3 | ¥8.15333 | ¥24.46 |
5 | ¥7.85600 | ¥39.28 |
7 | ¥7.67857 | ¥53.75 |
10 | ¥7.46600 | ¥74.66 |
25 | ¥7.01240 | ¥175.31 |
50 | ¥6.66520 | ¥333.26 |
100 | ¥6.35030 | ¥635.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/811/1172C%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/811/1172C%20SERIES_tmb.jpg)