30-00387

DigiKey Part Number
T1287-5-ND
Manufacturer
Manufacturer Product Number
30-00387
Description
CABLE 4COND 22AWG WHITE 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.63000¥110.63
5¥90.52200¥452.61
10¥70.41000¥704.10
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG WHITE 1M
In-Stock: 56
Unit Price: ¥23.79000
CABLE 4COND 22AWG WHITE 1000'
In-Stock: 66
Unit Price: ¥2,913.67000
CABLE 4COND 22AWG WHITE 152M
In-Stock: 0
Unit Price: ¥2,083.44000
CABLE 4COND 22AWG WHITE 30M
In-Stock: 7
Unit Price: ¥647.73000