1881435 | |
---|---|
DigiKey Part Number | 277-6265-ND |
Manufacturer | |
Manufacturer Product Number | 1881435 |
Description | CONN TERM BLK KEYING STAR RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For COMBICON MC Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | COMBICON MC Series | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.42500 | ¥4.25 |
50 | ¥0.40980 | ¥20.49 |
100 | ¥0.38260 | ¥38.26 |
250 | ¥0.35196 | ¥87.99 |
500 | ¥0.34532 | ¥172.66 |