VCLP1020B002L | |
---|---|
DigiKey Part Number | 1670-VCLP1020B002L-ND |
Manufacturer | |
Manufacturer Product Number | VCLP1020B002L |
Description | VIBRATION COIN 3V LOW CURR 0.75G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 8000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 8000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.43000 | ¥28.43 |
5 | ¥26.92600 | ¥134.63 |
10 | ¥26.18900 | ¥261.89 |
25 | ¥25.43880 | ¥635.97 |
50 | ¥23.19340 | ¥1,159.67 |
100 | ¥20.94870 | ¥2,094.87 |
250 | ¥20.20036 | ¥5,050.09 |
500 | ¥19.90114 | ¥9,950.57 |
1,000 | ¥18.70404 | ¥18,704.04 |