TEK002 | |
---|---|
DigiKey Part Number | 1778-1158-ND |
Manufacturer | |
Manufacturer Product Number | TEK002 |
Description | SEWABLE MOTIONBOARD (VIBRATING M |
Customer Reference | |
Detailed Description | Wearables Vibration Motor Haptic Teknikio |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Haptic | |
Type | Vibration Motor | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |