Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥16.17000 Bag | - | Bag | Active | DC Motor | - | - | 0.5 ~ 3VDC | 1820 RPM | - | - | - | Round - 0.961" Dia (24.40mm) | 0.079" (2.00mm) | 0.413" (10.50mm) | - | Wire Leads | - | - | - | - | ||
85 In Stock | 1 : ¥45.42000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 6VDC | - | - | - | - | Rectangular - 1.280" x 0.480" (32.50mm x 12.20mm) | - | - | - | Wire Leads with Connector | - | - | - | - | ||
43 In Stock | 1 : ¥45.51000 Bag | - | Bag | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 4.8 ~ 6VDC | 130 RPM | - | - | - | Rectangular - 0.492" x 0.472" (23.20mm x 12.50mm) | - | - | - | Wire Leads with Connector | - | - | - | - | ||
35 In Stock | 1 : ¥54.50000 Bulk | - | Bulk | Active | DC Motor | Servomotor | Positional Rotation | 4.8 ~ 6VDC | - | 7.64 / 53.94 | - | - | Rectangular - 1.669" x 0.654" (42.40mm x 16.60mm) | - | - | - | Wire Leads with Connector | - | - | - | - | ||
67 In Stock | 1 : ¥62.68000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 6VDC | - | - | - | - | Rectangular - 1.315" x 0.480" (33.40mm x 12.20mm) | - | 0.157" (4.00mm) | - | Wire Leads with Connector | - | - | - | -10°C ~ 50°C | ||
29 In Stock | 1 : ¥163.97000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 5VDC | - | - | - | - | - | - | - | - | Wire Leads with Connector | - | - | - | - | ||
15 In Stock | 1 : ¥453.66000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 6VDC | - | - | - | - | Rectangular - 1.524" x 0.791" (38.70mm x 20.10mm) | - | - | - | Wire Leads with Connector | - | - | - | 0°C ~ 55°C | ||
0 In Stock Check Lead Time | 1 : ¥254.26000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 6VDC | 120 RPM | 34.7 / 245 | - | Incremental | Rectangular - 2.146" x 0.787" (54.50mm x 20.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -15°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥54.05000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 3 ~ 6VDC | - | 22.22 / 156.9 | - | - | Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C | ||
0 In Stock Check Lead Time | 15 : ¥86.46867 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8VDC | - | 44 / 310.7 | - | - | Rectangular - 2.146" x 0.787" (54.50mm x 20.00mm) | 0.209" (5.30mm) | - | 1.949" (49.50mm) | Wire Leads with Connector | - | - | - | - |