L6470H | |
---|---|
DigiKey Part Number | 497-14775-5-ND |
Manufacturer | |
Manufacturer Product Number | L6470H |
Description | IC MTR DRV BIPLR 3.3/5V 28HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6470H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/128 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | 8V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.36000 | ¥473.60 |
50 | ¥45.16020 | ¥2,258.01 |
100 | ¥39.21190 | ¥3,921.19 |
250 | ¥37.44988 | ¥9,362.47 |
500 | ¥34.14530 | ¥17,072.65 |
1,000 | ¥29.73947 | ¥29,739.47 |
2,500 | ¥28.63805 | ¥71,595.12 |