RCD-48-1.20/M | |
---|---|
DigiKey Part Number | 945-1645-5-ND |
Manufacturer | |
Manufacturer Product Number | RCD-48-1.20/M |
Description | LED DRIVER CC BUCK 2-56V 1.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2A 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-48-1.20/M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 67 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | 0°C ~ 50°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.28" L x 0.62" W x 0.44" H (32.6mm x 16.0mm x 11.2mm) | |
Approval Agency | EN, UL | |
Weight | 0.036 lb (16.33 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.54000 | ¥246.54 |
5 | ¥233.58600 | ¥1,167.93 |
10 | ¥220.60600 | ¥2,206.06 |
25 | ¥210.87360 | ¥5,271.84 |
50 | ¥201.14020 | ¥10,057.01 |
100 | ¥194.65280 | ¥19,465.28 |
250 | ¥178.43124 | ¥44,607.81 |