NLDD-1400H | |
---|---|
DigiKey Part Number | 1866-NLDD-1400H-ND |
Manufacturer | |
Manufacturer Product Number | NLDD-1400H |
Description | LED DRIVER CC BUCK 6-52V 1.4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4A 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 59V | |
Voltage - Output | 6 ~ 52V | |
Current - Output (Max) | 1.4A | |
Dimming | PWM | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
5 | ¥41.09800 | ¥205.49 |
10 | ¥39.93200 | ¥399.32 |