DRV8876PWPR | |
---|---|
DigiKey Part Number | 296-53515-2-ND - Tape & Reel (TR) 296-53515-1-ND - Cut Tape (CT) 296-53515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8876PWPR |
Description | IC MOTOR DRIVER DC 5.5V 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8876PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.07800 | ¥140.78 |
25 | ¥13.27880 | ¥331.97 |
100 | ¥11.31340 | ¥1,131.34 |
250 | ¥10.62280 | ¥2,655.70 |
500 | ¥9.29490 | ¥4,647.45 |
1,000 | ¥7.70151 | ¥7,701.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.17031 | ¥14,340.62 |
6,000 | ¥6.90476 | ¥41,428.56 |
10,000 | ¥6.63920 | ¥66,392.00 |