Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,552 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.40684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Half Bridge (3) | Parallel | Bipolar | - | General Purpose | - | 5.5V ~ 9V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,964 In Stock | 1 : ¥27.80000 Cut Tape (CT) 4,000 : ¥13.95423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | General Purpose | - | 4.2V ~ 50V | - | -25°C ~ 150°C (TA) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
3,282 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,000 : ¥8.04409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | PWM | Power MOSFET | - | Fan Motor Driver | 1.5A | 5V ~ 16V | 0V ~ 17V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
7,891 In Stock | 1 : ¥28.31000 Cut Tape (CT) 2,500 : ¥14.19401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Hardwired (HW) | Power MOSFET | - | Brushless DC (BLDC) | 5mA | 6V ~ 60V | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
4,537 In Stock | 1 : ¥29.50000 Cut Tape (CT) 2,500 : ¥14.82209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | Brushless DC (BLDC) | 5mA | 6V ~ 60V | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
744 In Stock | 1 : ¥20.23000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Low Side | I2C | - | - | Fan Controller | - | 3V ~ 5.5V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
28,657 In Stock | 1 : ¥26.69000 Cut Tape (CT) 1,500 : ¥14.12374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver | - | Analog, I2C, PWM | Power MOSFET | - | Fan Motor Driver | - | - | - | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
4,165 In Stock | 1 : ¥37.32000 Cut Tape (CT) 2,000 : ¥18.71603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Analog, I2C, PWM | Power MOSFET | - | - | 2A | 6.2V ~ 28V | 6.2V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
0 In Stock 2,100 Factory Check Lead Time | 1 : ¥63.33000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Low Side | I2C | - | - | Fan Controller | - | 3V ~ 5.5V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |