VNH5180ATR-E | |
---|---|
DigiKey Part Number | 497-13075-2-ND - Tape & Reel (TR) 497-13075-1-ND - Cut Tape (CT) 497-13075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH5180ATR-E |
Description | IC MTR DRVR 5.5V-18V 36POWERSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP |
Datasheet | Datasheet |
EDA/CAD Models | VNH5180ATR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 5.5V ~ 18V | |
Voltage - Load | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 TP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.24431 | ¥20,244.31 |
2,000 | ¥19.23213 | ¥38,464.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.24100 | ¥382.41 |
25 | ¥36.15280 | ¥903.82 |
100 | ¥31.33110 | ¥3,133.11 |
250 | ¥29.72440 | ¥7,431.10 |
500 | ¥26.67152 | ¥13,335.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.41600 | ¥344.16 |
25 | ¥32.53720 | ¥813.43 |
100 | ¥28.19740 | ¥2,819.74 |
250 | ¥26.75148 | ¥6,687.87 |
500 | ¥24.00400 | ¥12,002.00 |