MAX22203ATU+ | |
---|---|
DigiKey Part Number | 505-MAX22203ATU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22203ATU+ |
Description | DUAL H-BRIDGE FOR STEPPER AND BR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS PWM 38-TQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22203ATU+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 3.8A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-TQFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.18700 | ¥461.87 |
25 | ¥43.66240 | ¥1,091.56 |
80 | ¥37.84000 | ¥3,027.20 |
364 | ¥35.89896 | ¥13,067.22 |
728 | ¥32.21214 | ¥23,450.44 |
1,092 | ¥27.16684 | ¥29,666.19 |
2,548 | ¥25.80850 | ¥65,760.06 |