SU7VC-12002 | |
---|---|
DigiKey Part Number | 399-SU7VC-12002-ND |
Manufacturer | |
Manufacturer Product Number | SU7VC-12002 |
Description | CMC 250UH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 250 µH 2 Line Common Mode Choke Through Hole 1.2A DCR 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU7VC-12002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 250 µH @ 1 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 125V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.394" W (15.00mm x 10.00mm) | |
Height (Max) | 0.335" (8.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.92100 | ¥69.21 |
25 | ¥6.29520 | ¥157.38 |
40 | ¥5.91725 | ¥236.69 |
150 | ¥4.91053 | ¥736.58 |
300 | ¥4.53263 | ¥1,359.79 |
450 | ¥4.43329 | ¥1,994.98 |