TC78B009FTG,EL

DigiKey Part Number
264-TC78B009FTGELTR-ND - Tape & Reel (TR)
264-TC78B009FTGELCT-ND - Cut Tape (CT)
264-TC78B009FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78B009FTG,EL
Description
30V, 3-PHASE BRUSHLESS DC (BLDC)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS I2C, PWM 36-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TC78B009FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - High Side/Low Side
Interface
I2C, PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
240mA
Voltage - Supply
5.5V ~ 27V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.98000¥32.98
10¥21.21900¥212.19
25¥18.12440¥453.11
100¥14.62210¥1,462.21
250¥12.89704¥3,224.26
500¥11.83438¥5,917.19
1,000¥10.94277¥10,942.77
2,500¥10.41399¥26,034.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.41399¥52,069.95
Manufacturers Standard Package