TLE9185QXV33XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9185QXV33XUMA1TR-ND - Tape & Reel (TR) 448-TLE9185QXV33XUMA1CT-ND - Cut Tape (CT) 448-TLE9185QXV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9185QXV33XUMA1 |
Description | BLDC_DRIVER_IC PG-VQFN-48 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM, SPI PG-VQFN-48-29 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9185QXV33XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 250mA | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥35.79900 | ¥357.99 |
25 | ¥33.84840 | ¥846.21 |
100 | ¥29.33430 | ¥2,933.43 |
250 | ¥27.82960 | ¥6,957.40 |
500 | ¥24.97148 | ¥12,485.74 |
1,000 | ¥21.06032 | ¥21,060.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.00727 | ¥50,018.17 |