ATV50C401JB-HF | |
---|---|
DigiKey Part Number | 641-1962-2-ND - Tape & Reel (TR) 641-1962-1-ND - Cut Tape (CT) 641-1962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C401JB-HF |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C401JB-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.23900 | ¥162.39 |
100 | ¥12.92310 | ¥1,292.31 |
500 | ¥10.93514 | ¥5,467.57 |
1,000 | ¥9.27823 | ¥9,278.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.81432 | ¥26,442.96 |
6,000 | ¥8.48295 | ¥50,897.70 |
9,000 | ¥8.20211 | ¥73,818.99 |