VNHD7008AYTR | |
---|---|
DigiKey Part Number | 497-18162-2-ND - Tape & Reel (TR) 497-18162-1-ND - Cut Tape (CT) 497-18162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNHD7008AYTR |
Description | IC MOTOR DRIVER 4V-28V 36PWRSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | VNHD7008AYTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 51A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.54700 | ¥395.47 |
25 | ¥37.38400 | ¥934.60 |
100 | ¥32.40000 | ¥3,240.00 |
250 | ¥30.73848 | ¥7,684.62 |
500 | ¥27.58150 | ¥13,790.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.26141 | ¥23,261.41 |
2,000 | ¥22.09837 | ¥44,196.74 |