AIS328DQTR

DigiKey Part Number
497-13219-2-ND - Tape & Reel (TR)
497-13219-1-ND - Cut Tape (CT)
497-13219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIS328DQTR
Description
ACCELEROMETER 2-8G I2C/SPI 24QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AIS328DQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1020 (±2g) ~ 255 (±8g)
Sensitivity (mV/g)
-
Bandwidth
25Hz ~ 500Hz
Output Type
I2C, SPI
Voltage - Supply
2.4V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-QFN
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.92000¥82.92
10¥66.33500¥663.35
25¥61.36000¥1,534.00
100¥53.06820¥5,306.82
500¥49.75142¥24,875.71
1,000¥46.43465¥46,434.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥45.60546¥136,816.38
Manufacturers Standard Package