1705549-1 | |
---|---|
DigiKey Part Number | A126674TR-ND - Tape & Reel (TR) A126674CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1705549-1 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1705549-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Nickel | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.47000 | ¥224.70 |
25 | ¥22.35360 | ¥558.84 |
50 | ¥22.12540 | ¥1,106.27 |
100 | ¥19.94740 | ¥1,994.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.83260 | ¥4,958.15 |
500 | ¥18.34234 | ¥9,171.17 |
1,250 | ¥16.39347 | ¥20,491.84 |
2,500 | ¥15.13244 | ¥37,831.10 |