TLV6713DDCT

DigiKey Part Number
296-49090-2-ND - Tape & Reel (TR)
296-49090-1-ND - Cut Tape (CT)
296-49090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6713DDCT
Description
IC COMPARATOR 1 GEN PUR SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV6713DDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.025µA
Current - Output (Typ)
-
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
9.9µs
Hysteresis
12mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.56000¥15.56
10¥14.01000¥140.10
25¥13.21760¥330.44
100¥11.26240¥1,126.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.57484¥2,643.71
500¥9.30884¥4,654.42
Manufacturers Standard Package