GLX-A-66 | |
---|---|
DigiKey Part Number | 2092-GLX-A-66-ND |
Manufacturer | |
Manufacturer Product Number | GLX-A-66 |
Description | MODJACK LOW/PROF RT< 6P6C GREY R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GLX-A-66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.58800 | ¥35.88 |
36 | ¥3.44361 | ¥123.97 |
72 | ¥3.37056 | ¥242.68 |
108 | ¥3.22463 | ¥348.26 |
252 | ¥2.93111 | ¥738.64 |
504 | ¥2.63806 | ¥1,329.58 |
1,008 | ¥2.58023 | ¥2,600.87 |